HT Instruments 1004070 M75 Tester True RMS Multimeter VDE 0100-Tester

MPN
1004070
EAN-13
8033100187069
Order Code
09-4168
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £510.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The HT Instruments M75 electrical tester, manufactured by HT Instruments, is calibrated to ISO standards and VDE standard 0100/0413. It is a comprehensive VDE testing device designed for electrical safety testing and compliance checks. Typical applications include installations, maintenance, and safety inspections for both industrial and commercial electrical systems.
Type Electronic multi tester
Calibrated ISO standards
Dimensions (L x W x H) 240 x 100 x 45 mm
Display (details) LCD
Display Type Digital (LCD)
Height 45mm
Insulation Test Voltage CAT IV
Interfaces none
IP Rating IP40
Length 240mm
Misc Attribute M75
Power supply (details) 4 Mignon batteries (AA)
Reading Category CAT III 600 V
Standards EN61010-1, VDE 0100
Test procedure manual
Voltage Supply Battery
Weight 450g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot