HT Instruments 1011230 Electrical Tester Auto-RCD Test USB Cat IV 300V

MPN
1011230
EAN-13
8052870670144
Order Code
09-4263
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £969.74 £824.28
10+ £790.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HT Instruments Easytest is an electrical tester designed for reliable and accurate performance. Manufactured by HT Instruments, it features VDE testing capabilities ideal for compliance and safety checks. This device is typically used for testing electrical installations in residential and commercial settings.
Type Electronic multi tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 235 x 165 x 75 mm
Display Type Digital (LCD)
Height 75mm
Insulation Test Voltage CAT IV
Length 235mm
Memory (space) 999
Misc Attribute Easytest
Reading Category CAT IV 300 V
Reading range (VDE) Insulation resistance
Test procedure automated
Voltage Supply Battery
Weight 1250g
Width 165mm

Reviews

Be the first to submit a review

Trustpilot