HT Instruments 1010830-ISO Neptune Electrical Tester ISO Calibrated

MPN
1010830-ISO
EAN-13
8033772792745
Order Code
09-4249
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £452.24 £384.64
10+ £369.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The HT Instruments HT Neptune is a versatile electrical tester calibrated to VDE standard 0413. This device features both analogue and digital multimeter functionalities, making it suitable for a variety of electrical measurements including true RMS, frequency, and capacitance. It is an essential tool for professionals conducting precise electrical installations and safety checks.
Type Electronic multi tester
Manufacturers Warranty 1 Year
Calibrated ISO standards
Dimensions (L x W x H) 180 x 365 x 300 mm
Display Type Digital (LCD)
Height 300mm
Length 180mm
Memory No
Misc Attribute HT Neptune
Reading Category CAT IV 600 V
Test procedure manual
Test Standards DIN EN 61557
VDE standard 0413
Weight 2.46kg
Width 365mm

Reviews

Be the first to submit a review

Trustpilot