Hongshang H-5(4X)-F 12/3 Heatshrink Adhesive Black 12mm 3mm 4:1 1.22m |
04-4453
|
|
Back order - 15 availableBack-order availability date - 10/11/2026
|
1+ £5.52
Price per unit Ex VAT
|
3mm |
12mm |
1.40mm |
+110°C |
Heatshrink + adhesive |
1.22m |
Black |
No |
Polyolefin |
+125°C |
-55°C |
+70°C |
Hongshang H-5(4X)-F 16/4 Heatshrink w/Adhesive Black 4:1 1.22m |
04-4455
|
|
Back order - 14 availableBack-order availability date - 10/11/2026
|
1+ £6.83
Price per unit Ex VAT
|
4mm |
16mm |
1.60mm |
+110°C |
Heatshrink + adhesive |
1.22m |
Black |
No |
Polyolefin |
+125°C |
-55°C |
+70°C |
Hongshang H-5(4X)-F 24/6 Heatshrink Adhesive Black 24mm 4:1 1.22m |
04-4457
|
|
Back order - 4 availableBack-order availability date - 10/11/2026
|
1+ £11.07
Price per unit Ex VAT
|
6mm |
24mm |
2.15mm |
+110°C |
Heatshrink + adhesive |
1.22m |
Black |
No |
Polyolefin |
+125°C |
-55°C |
+70°C |
Hongshang H-5(4X)-F 32/8 Heatshrink Adhesive Black 32mm 4:1 1.22m |
04-4459
|
|
Back order - 4 availableBack-order availability date - 10/11/2026
|
1+ £14.41
Price per unit Ex VAT
|
8mm |
32mm |
2.40mm |
+110°C |
Heatshrink + adhesive |
1.22m |
Black |
No |
Polyolefin |
+125°C |
-55°C |
+70°C |
Hongshang H-5(4X)-F 4/1 Heatshrink 4mm Black 4:1 Adhesive 1.22m |
04-4461
|
|
Back order - 28 availableBack-order availability date - 10/11/2026
|
3+ £1.98
Price per unit Ex VAT
|
1mm |
4mm |
1.00mm |
+110°C |
Heatshrink + adhesive |
1.22m |
Black |
No |
Polyolefin |
+125°C |
-55°C |
+70°C |
Hongshang H-5(4X)-F 52/13 Heatshrink 4:1 Adhesive Black 1.22m |
04-4463
|
|
|
1+ £27.33
Price per unit Ex VAT
|
13mm |
52mm |
2.40mm |
+110°C |
Heatshrink + adhesive |
1.22m |
Black |
No |
Polyolefin |
+125°C |
-55°C |
+70°C |
Hongshang H-5(4X)-F 8/2 Heatshrink 8mm 4:1 Adhesive Black 1.22m |
04-4465
|
|
Back order - 168 availableBack-order availability date - 10/11/2026
|
1+ £4.33
Price per unit Ex VAT
|
2mm |
8mm |
1.00mm |
+110°C |
Heatshrink + adhesive |
1.22m |
Black |
No |
Polyolefin |
+125°C |
-55°C |
+70°C |