Hongshang H-5(4X)-F 32/8 Heatshrink Adhesive Black 32mm 4:1 1.22m

Image Representative of Range

Hongshang H-5(4X)-F 32/8 Heatshrink Adhesive Black 32mm 4:1 1.22m

MPN
H-5(4X)-F 32/8
Brand
Hongshang
EAN-13
2050004817409
Order Code
04-4459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/10/2026

The Hongshang H-5(4X)-F 32/8 is a heat shrink with adhesive featuring a black colour and a 4:1 shrinkage ratio, useful in securely insulating cables. Measuring 1.22 metres in length, it is designed to fit over a 32 mm diameter and shrink down to 8 mm. This product is typically used in electrical applications to provide moisture-proof sealing and mechanical protection.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 32mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 2.40mm

Reviews

Be the first to submit a review

Trustpilot