Hongshang H-5(4X)-F 12/3 Heatshrink Adhesive Black 12mm 3mm 4:1 1.22m

Image Representative of Range

Hongshang H-5(4X)-F 12/3 Heatshrink Adhesive Black 12mm 3mm 4:1 1.22m

MPN
H-5(4X)-F 12/3
Brand
Hongshang
EAN-13
2050004817379
Order Code
04-4453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 03/10/2026

Manufactured by Hongshang, the H-5(4X)-F 12/3 heat shrink tubing with adhesive provides reliable insulation and protection with a shrink ratio of 4:1. It measures 12 mm in diameter, reducing to 3 mm, and comes in a 1.22 m length. Ideal for safeguarding electrical connections, it is commonly used in automotive, marine, and industrial applications to ensure a secure seal against moisture and environmental factors.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 12mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.40mm

Reviews

Be the first to submit a review

Trustpilot