Hongshang H-5(4X)-F 8/2 Heatshrink 8mm 4:1 Adhesive Black 1.22m

Image Representative of Range

Hongshang H-5(4X)-F 8/2 Heatshrink 8mm 4:1 Adhesive Black 1.22m

MPN
H-5(4X)-F 8/2
Brand
Hongshang
EAN-13
2050004817362
Order Code
04-4465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 87 availableBack-order availability date - 03/10/2026

The Hongshang H-5(4X)-F 8/2 heat shrink with adhesive, manufactured by Hongshang, is 1.22 meters long and offers a 4:1 shrinkage ratio, transitioning from 8 mm to 2 mm. This black heat shrink is ideal for insulating, protecting, and sealing cables and connections. It is commonly used in electrical, automotive, and marine applications.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 8mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot