Hongshang H-5(4X)-F 24/6 Heatshrink Adhesive Black 24mm 4:1 1.22m

Image Representative of Range

Hongshang H-5(4X)-F 24/6 Heatshrink Adhesive Black 24mm 4:1 1.22m

MPN
H-5(4X)-F 24/6
Brand
Hongshang
EAN-13
2050004817393
Order Code
04-4457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/10/2026

Manufactured by Hongshang, the H-5(4X)-F 24/6 is a black heat shrink with a 24 mm diameter that shrinks to 6 mm, featuring a 4:1 shrinkage ratio and integral adhesive. This 1.22 metre heatshrink is ideal for insulating, protecting, and providing strain relief to wire and cable connections. Its properties make it suitable for use in various electrical, automotive, and marine applications.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 24mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 2.15mm

Reviews

Be the first to submit a review

Trustpilot