Hongshang H-5(4X)-F 16/4 Heatshrink w/Adhesive Black 4:1 1.22m

Image Representative of Range

Hongshang H-5(4X)-F 16/4 Heatshrink w/Adhesive Black 4:1 1.22m

MPN
H-5(4X)-F 16/4
Brand
Hongshang
EAN-13
2050004817386
Order Code
04-4455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 03/10/2026

Made by Hongshang, the H-5(4X)-F 16/4 heatshrink is a black, adhesive-lined tubing that shrinks from 16 mm to 4 mm. It offers a 4:1 shrinkage ratio over a length of 1.22 m, providing strong insulation and environmental protection. Typical applications include wire bundling, electrical insulation, and sealing against moisture.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 16mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.60mm

Reviews

Be the first to submit a review

Trustpilot