Hongshang H-5(4X)-F 4/1 Heatshrink 4mm Black 4:1 Adhesive 1.22m

Image Representative of Range

Hongshang H-5(4X)-F 4/1 Heatshrink 4mm Black 4:1 Adhesive 1.22m

MPN
H-5(4X)-F 4/1
Brand
Hongshang
EAN-13
2050004817355
Order Code
04-4461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 78 availableBack-order availability date - 03/10/2026

The Hongshang H-5(4X)-F 4/1 heatshrink with adhesive is a versatile black tubing, designed for durability with a shrinkage ratio of 4:1. Measuring 1.22 metres, it effectively seals and insulates wires, offering protection and moisture resistance. Typically used in electrical and automotive applications, this heatshrink provides a reliable solution for securing and safeguarding connections.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 4mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot