Hicon BNC0.6/2.8HD BNC Connector Plug Straight 75 Ω 1 Piece |
09-3394
|
|
Back order - 27 availableBack-order availability date - 18/11/2026
|
1+ £3.68
Price per unit Ex VAT
|
Straight |
3.50mm |
|
Brass nickel plated |
Plug, straight |
Crimp |
-65-+165°C |
BNC connector |
75Ω |
Gold plated |
Hicon BNC0.8/3.7-6G Connector Plug Straight 75 Ω 1 Piece |
09-3395
|
|
|
1+ £4.33
Price per unit Ex VAT
|
Straight |
6mm |
SC-Vector 0.8/3.7 |
Brass nickel plated |
Plug, straight |
Crimp |
-65-+165°C |
BNC connector |
75Ω |
Gold plated |
Hicon BNC0.8/3.7-6G-SM BNC Connector 75Ω Easy Install No Crimp Tool |
09-3396
|
|
Despatched within 4 working days - 4 in stock
|
1+ £8.62
| 1+ |
£8.62 |
| 10+ |
£7.79 |
| 100+ |
£7.55 |
Price per unit Ex VAT
|
|
|
|
|
|
Screws |
|
BNC connector |
75Ω |
Gold plated |
Hicon BNC0.8/3.7HD Straight BNC Connector Plug 75 Ω 1 Piece |
09-3397
|
|
Despatched within 4 working days - 11 in stock
|
2+ £3.74
Price per unit Ex VAT
|
Straight |
3.90mm |
|
Brass nickel plated |
Plug, straight |
Crimp |
-65-+165°C |
BNC connector |
75Ω |
Gold plated |
Hicon BNC1.2/5.0-6G Connector Plug Straight 75 Ω 1 Piece |
09-3398
|
|
|
1+ £5.47
Price per unit Ex VAT
|
Straight |
7.10mm |
|
Brass nickel plated |
Plug, straight |
Crimp |
-65-+165°C |
BNC connector |
75Ω |
Gold plated |
Hicon BNC1.2/5.0HD Plug Straight 75Ω 1Piece Reliable BNC Connector |
09-3399
|
|
Despatched within 4 working days - 32 in stock
|
2+ £4.08
Price per unit Ex VAT
|
Straight |
5mm |
|
Brass nickel plated |
Plug, straight |
Crimp |
-65-+165°C |
BNC connector |
75Ω |
Gold plated |
Hicon BNC1.6/7.3HD Connector Plug Straight 75 Ω Single Unit |
09-3400
|
|
|
1+ £5.06
Price per unit Ex VAT
|
Straight |
7.35mm |
|
Brass nickel plated |
Plug, straight |
Crimp |
-65-+165°C |
BNC connector |
75Ω |
Gold plated |