Christmas Opening Hours and Delivery Dates here
Hicon BNC1.2/5.0-6G Connector Plug Straight 75 Ω 1 Piece

Hicon BNC1.2/5.0-6G Connector Plug Straight 75 Ω 1 Piece

Order Code:

09-3398

Brand: Hicon MPN: BNC1.2/5.0-6G EAN-13: 4049371268981

Discontinued


The Hicon BNC1.2/5.0-6G is a straight BNC connector plug designed for high-frequency connections, featuring a 75 O impedance. Manufactured by Hicon, it is ideal for use in coaxial and antenna applications, ensuring reliable signal transmission. This connector is typically used in broadcast, audio, and telecommunications equipment.
Type BNC connector
Impedance 75Ω
Contact Termination Crimp
Cable Ø 7.10mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Gold plated
Temperature Range -65-+165°C

Trustpilot