Hicon BNC1.2/5.0HD Plug Straight 75Ω 1Piece Reliable BNC Connector

Image Representative of Range

Hicon BNC1.2/5.0HD Plug Straight 75Ω 1Piece Reliable BNC Connector

MPN
BNC1.2/5.0HD
Brand
Hicon
EAN-13
4049371007252
Order Code
09-3399
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Hicon BNC1.2/5.0HD is a high-frequency coaxial connector plug designed for a 75 O impedance. It features a straight configuration, suitable for critical audio-visual and broadcast applications. The connector ensures reliable connections in hf device and equipment setups.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable Ø 5mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Temperature Range -65-+165°C

Reviews

Be the first to submit a review

Trustpilot