Hicon BNC1.6/7.3HD Connector Plug Straight 75 Ω Single Unit

Image Representative of Range

Hicon BNC1.6/7.3HD Connector Plug Straight 75 Ω Single Unit

MPN
BNC1.6/7.3HD
Brand
Hicon
EAN-13
4049371007276
Order Code
09-3400
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.95 £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Hicon BNC1.6/7.3HD connector is a straight plug designed for use with 75 O coaxial cables. It is widely used for high-frequency and antenna connections in professional audio-visual equipment and broadcast applications. This single-piece connector ensures reliable signal transmission and durability.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable Ø 7.35mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Temperature Range -65-+165°C

Reviews

Be the first to submit a review

Trustpilot