Hicon BNC0.6/2.8HD BNC Connector Plug Straight 75 Ω 1 Piece

Image Representative of Range

Hicon BNC0.6/2.8HD BNC Connector Plug Straight 75 Ω 1 Piece

MPN
BNC0.6/2.8HD
Brand
Hicon
EAN-13
4049371007177
Order Code
09-3394
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £4.33 £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 12/10/2026

The Hicon BNC0.6/2.8HD is a straight BNC connector plug with a 75 O impedance, suitable for high-frequency applications. Manufactured by Hicon, it is designed for reliable coaxial connections in audio-visual and broadcasting equipment. This connector is typically used in professional audio and video installations.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable Ø 3.50mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Temperature Range -65-+165°C

Reviews

Be the first to submit a review

Trustpilot