Hicon BNC0.8/3.7HD Straight BNC Connector Plug 75 Ω 1 Piece

Image Representative of Range

Hicon BNC0.8/3.7HD Straight BNC Connector Plug 75 Ω 1 Piece

MPN
BNC0.8/3.7HD
Brand
Hicon
EAN-13
4049371808330
Order Code
09-3397
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Hicon BNC0.8/3.7HD BNC connector plug is a straight, 75 O coaxial connector designed for high-frequency applications. Manufactured by Hicon, this connector ensures reliable signal transmission for demanding audio-visual setups. Ideal for use in broadcasting and antenna systems, it supports robust connectivity for professional equipment.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable Ø 3.90mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Temperature Range -65-+165°C

Reviews

Be the first to submit a review

Trustpilot