Hicon BNC0.8/3.7-6G Connector Plug Straight 75 Ω 1 Piece

Image Representative of Range

Hicon BNC0.8/3.7-6G Connector Plug Straight 75 Ω 1 Piece

MPN
BNC0.8/3.7-6G
Brand
Hicon
EAN-13
4049371268974
Order Code
09-3395
Country of Origin
Taiwan
View Full Product Range (7)

Discontinued


The Hicon BNC0.8/3.7-6G is a straight BNC connector plug designed with a 75 O impedance. Ideal for high frequency connections, its typical applications include use in coaxial cables for audio-visual and broadcasting equipment. Its robust design ensures reliable performance in professional and commercial settings.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category SC-Vector 0.8/3.7
Cable Ø 6mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Temperature Range -65-+165°C

Trustpilot