Hicon BNC0.8/3.7-6G-SM BNC Connector 75Ω Easy Install No Crimp Tool

Image Representative of Range

Hicon BNC0.8/3.7-6G-SM BNC Connector 75Ω Easy Install No Crimp Tool

MPN
BNC0.8/3.7-6G-SM
Brand
Hicon
EAN-13
4049371814218
Order Code
09-3396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.19 £8.62
10+ £7.79
100+ £7.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Hicon BNC0.8/3.7-6G-SM connector is a high-frequency coaxial connector with a 75 O impedance. It is designed for use in antenna and coaxial equipment applications, ensuring reliable signal transmission. Manufactured by Hicon, this connector is suitable for professional audio-visual and broadcasting equipment.
Type BNC connector
Impedance 75Ω
Contact Material Gold plated
Contact Termination Screws

Reviews

Be the first to submit a review

Trustpilot