Helukabel 51074 Helutherm Cable 145 1x0.25 mm² grey heat-resistant |
04-2989
|
|
55 in stock, despatched in 4 working days
|
10+ £0.505
Price per unit Ex VAT
|
Grey |
0.25mm² |
1.60mm |
Copper stranded conductor, tinned, according to DIN VDE 0295 |
300m |
300V |
3500V |
Not Specified |
1 |
Not Specified |
Polyolefin (PO) |
Sold Per Metre |
HELUTHERM 145 |
+145°C |
+120°C |
-55°C |
-35°C |
No |
Yes |
Helukabel 51290 Helutherm Cable 145 Heat-resistant 1x0.5mm² Green |
04-3010
|
|
6 in stock, despatched in 4 working days
|
10+ £0.665
Price per unit Ex VAT
|
Green |
0.50mm² |
1.90mm |
Copper stranded conductor, tinned, according to DIN VDE 0295 |
200m |
300V |
3500V |
Not Specified |
1 |
Not Specified |
Polyolefin (PO) |
Sold Per Metre |
HELUTHERM 145 |
+145°C |
+120°C |
-55°C |
-35°C |
No |
Yes |
Helukabel 51295 Helutherm Cable 145 heat-resistant 0.75mm² black |
04-3014
|
|
415 in stock, despatched in 4 working days
|
10+ £0.684
Price per unit Ex VAT
|
Black |
0.75mm² |
2.20mm |
Copper stranded conductor, tinned, according to DIN VDE 0295 |
100m |
300V |
3500V |
Not Specified |
1 |
Not Specified |
Polyolefin (PO) |
Sold Per Metre |
HELUTHERM 145 |
+145°C |
+120°C |
-55°C |
-35°C |
No |
Yes |
Helukabel 51331 Helutherm Cable 145 Heat-resistant 1x1.5mm² Orange |
04-3051
|
|
7 in stock, despatched in 4 working days
|
5+ £1.30
Price per unit Ex VAT
|
Orange |
1.50mm² |
2.90mm |
Copper stranded conductor, tinned, according to DIN VDE 0295 |
100m |
450V |
3500V |
Not Specified |
1 |
Not Specified |
Polyolefin (PO) |
Sold Per Metre |
HELUTHERM 145 |
+145°C |
+120°C |
-55°C |
-35°C |
No |
Yes |
Helukabel 51340 Heluthern 145 Cable 1x2.5mm² Red heat-resistant |
04-3060
|
|
278 in stock, despatched in 4 working days
|
3+ £1.55
Price per unit Ex VAT
|
Red |
2.50mm² |
3.50mm |
Copper stranded conductor, tinned, according to DIN VDE 0295 |
100m |
450V |
3500V |
Not Specified |
1 |
Not Specified |
Polyolefin (PO) |
Sold Per Metre |
HELUTHERM 145 |
+145°C |
+120°C |
-55°C |
-35°C |
No |
Yes |
Helukabel 59531 Helutherm Cable 145 1x1.50 mm² Brown heat-resistant |
04-3254
|
|
166 in stock, despatched in 4 working days
|
5+ £1.24
Price per unit Ex VAT
|
Brown |
1.50mm² |
3.10mm |
Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5 |
100m |
600V |
3000V |
Not Specified |
1 |
Not Specified |
Polyolefin (PO) |
Sold Per Metre |
HELUTHERM 145 |
+145°C |
+120°C |
-55°C |
-35°C |
No |
Yes |