Helukabel 51331 Helutherm Cable 145 Heat-resistant 1x1.5mm² Orange

Order Code:

04-3051

Brand: HELUKABEL MPN: 51331 EAN-13: 2050004726824
Qty Unit Price (Ex VAT)
5+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

Helukabel's HELUTHERM 145 heat-resistant cable, part number 51331, features a 1 x 1.50 mm² conductor and is coloured orange. It is designed to endure high temperatures and is suitable for internal and switchboard wiring. This cable is ideal for applications requiring marine and USA approvals.
Colour Orange
AWG Not Specified
Conductor Cross Section 1.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot