Helukabel 51340 Heluthern 145 Cable 1x2.5mm² Red heat-resistant

Order Code:

04-3060

Brand: HELUKABEL MPN: 51340 EAN-13: 2050004720839
Qty Unit Price (Ex VAT)
3+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
278 in stock, despatched in 4 working days

The Helukabel 51340 HELUTHERM 145 is a heat-resistant cable with a cross-section of 1 x 2.50 mm², available in red and sold per metre. This cable is suited for internal and switchboard wiring, with marine and USA approvals. Its robust construction makes it ideal for environments requiring reliable heat resistance.
Colour Red
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot