Helukabel 51290 Helutherm Cable 145 Heat-resistant 1x0.5mm² Green

Order Code:

04-3010

Brand: HELUKABEL MPN: 51290 EAN-13: 2050004720747
Qty Unit Price (Ex VAT)
10+ £0.665
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

Helukabel's HELUTHERM 145 is a heat-resistant cable with a size of 1 x 0.50 mm² and is available in green. This cable is ideal for internal and switchboard wiring, offering robust thermal resistance suitable for demanding environments. With marine and USA wiring approval, it is versatile for both nautical and domestic applications.
Colour Green
AWG Not Specified
Conductor Cross Section 0.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 200m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot