Helukabel 51295 Helutherm Cable 145 heat-resistant 0.75mm² black

Order Code:

04-3014

Brand: HELUKABEL MPN: 51295 EAN-13: 2050004726640
Qty Unit Price (Ex VAT)
10+ £0.684
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
415 in stock, despatched in 4 working days

Helukabel's part 51295, also known as the HELUTHERM 145, is a heat-resistant, single-core cable with a cross-section of 0.75 mm². It is suitable for internal wiring and switchboard applications, providing reliability in high-temperature environments. The cable is designed for marine and USA network applications, ensuring versatility and compliance with industry standards.
Colour Black
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.20mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot