Helukabel 59531 Helutherm Cable 145 1x1.50 mm² Brown heat-resistant

Order Code:

04-3254

Brand: HELUKABEL MPN: 59531 EAN-13: 2050004721805
Qty Unit Price (Ex VAT)
5+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
166 in stock, despatched in 4 working days

The Helukabel HELUTHERM 145 heat-resistant cable is designed for high temperatures and internal wiring applications. With a cross-section of 1 x 1.50 mm² and brown insulation, it is suitable for switchboard wiring and marine environments. This cable has marine and USA approvals, supporting safe operations in demanding conditions.
Colour Brown
AWG Not Specified
Conductor Cross Section 1.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.10mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot