Helukabel 51074 Helutherm Cable 145 1x0.25 mm² grey heat-resistant

Order Code:

04-2989

Brand: HELUKABEL MPN: 51074 EAN-13: 2050004726466
Qty Unit Price (Ex VAT)
10+ £0.505
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
55 in stock, despatched in 4 working days

Helukabel manufactures the HELUTHERM 145, a heat-resistant cable with a 1 x 0.25 mm² cross-section in grey, sold per metre. This cable features high temperature resistance, suitable for internal and switchboard wiring. It is commonly used in applications requiring durability and reliability under thermal stress, like marine and USA approved environments.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 300m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot