Helukabel 33001 telecom Cable 2x2x0.60 mm² grey shielded 100m |
04-2842
|
|
Despatched within 4 working days - 2 in stock
|
1+ £39.42
Price per unit Ex VAT
|
4 |
0.60mm² |
5.00mm |
Grey |
Not Specified |
Finely stranded |
Polyvinyl Chloride (PVC) |
100m |
No |
+70°C |
+50°C |
-30°C |
-5°C |
Yes |
Yes |
No |
According to DIN VDE 0815 |
Wire/wire 800 V, wire/shield 800V |
Yes (1) |
J-Y(ST)Y |
Helukabel 33003 Telecom Cable J-Y(ST)Y 4x2x0.60mm² Grey 100m |
04-2843
|
|
Back order - 100,000,000 availableBack-order availability date - 25/10/2026
|
1+ £67.45
Price per unit Ex VAT
|
8 |
0.60mm² |
6.50mm |
Grey |
Not Specified |
Finely stranded |
Polyvinyl Chloride (PVC) |
100m |
No |
+70°C |
+50°C |
-30°C |
-5°C |
Yes |
Yes |
No |
According to DIN VDE 0815 |
Wire/wire 800 V, wire/shield 800V |
Yes (1) |
J-Y(ST)Y |
Helukabel 33004 telecom Cable J-Y(ST)Y 5x2x0.60mm² grey 100m |
04-2844
|
|
Despatched within 4 working days - 3 in stock
|
1+ £74.66
Price per unit Ex VAT
|
10 |
0.60mm² |
7.20mm |
Grey |
Not Specified |
Finely stranded |
Polyvinyl Chloride (PVC) |
100m |
No |
+70°C |
+50°C |
-30°C |
-5°C |
Yes |
Yes |
No |
According to DIN VDE 0815 |
Wire/wire 800 V, wire/shield 800V |
Yes (1) |
J-Y(ST)Y |
Helukabel 33005 telecom Cable J-Y(ST)Y 6x2x0.60 mm² grey 100m static shield |
04-2845
|
|
Despatched within 4 working days - 2 in stock
|
1+ £98.60
Price per unit Ex VAT
|
12 |
0.60mm² |
7.50mm |
Grey |
Not Specified |
Finely stranded |
Polyvinyl Chloride (PVC) |
100m |
No |
+70°C |
+50°C |
-30°C |
-5°C |
Yes |
Yes |
No |
According to DIN VDE 0815 |
Wire/wire 800 V, wire/shield 800V |
Yes (1) |
J-Y(ST)Y |
Helukabel 33018 Telecom Cable J-Y(ST)Y 2x2x0.80 mm² Grey 100m |
04-2846
|
|
Despatched within 4 working days - 6 in stock
|
1+ £80.63
Price per unit Ex VAT
|
4 |
0.80mm² |
7.00mm |
Grey |
Not Specified |
Finely stranded |
Polyvinyl Chloride (PVC) |
100m |
No |
+70°C |
+50°C |
-30°C |
-5°C |
Yes |
Yes |
No |
According to DIN VDE 0815 |
Wire/wire 800 V, wire/shield 800V |
Yes (1) |
J-Y(ST)Y |
Helukabel 33019 telecom Cable 100 m grey J-Y(ST)Y 3x2x0.80 mm² |
04-2847
|
|
Available to back order
|
1+ £84.20
Price per unit Ex VAT
|
6 |
0.80mm² |
8.50mm |
Grey |
Not Specified |
Finely stranded |
Polyvinyl Chloride (PVC) |
100m |
No |
+70°C |
+50°C |
-30°C |
-5°C |
Yes |
Yes |
No |
According to DIN VDE 0815 |
Wire/wire 800 V, wire/shield 800V |
Yes (1) |
J-Y(ST)Y |
Helukabel 33020 telecom Cable J-Y(ST)Y shielded 4x2x0.80mm² 100m grey |
04-2848
|
|
Despatched within 4 working days - 5 in stock
|
1+ £99.91
Price per unit Ex VAT
|
8 |
0.80mm² |
9.00mm |
Grey |
Not Specified |
Finely stranded |
Polyvinyl Chloride (PVC) |
100m |
No |
+70°C |
+50°C |
-30°C |
-5°C |
Yes |
Yes |
No |
According to DIN VDE 0815 |
Wire/wire 800 V, wire/shield 800V |
Yes (1) |
J-Y(ST)Y |