Helukabel 33001 telecom Cable 2x2x0.60 mm² grey shielded 100m

Image Representative of Range

Helukabel 33001 telecom Cable 2x2x0.60 mm² grey shielded 100m

MPN
33001
Brand
HELUKABEL
EAN-13
2050005625133
Order Code
04-2842
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £39.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Helukabel's 33001 telecom cable features a J-Y(ST)Y configuration with 2 pairs and a conductor diameter of 0.60 mm², spanning 100 metres in grey. This telephone cable is built for reliable communication performance and is commonly used in landline or telecom applications. Ideal for telecommunication installations, it ensures efficient signal transmission across long distances.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.60mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Cable Diameter 5.00mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Shielded Yes
Sold by Metre No
Standards According to DIN VDE 0815
Test Voltage Wire/wire 800 V, wire/shield 800V
Twisted pair cabling (part 1) Yes (1)
Type J-Y(ST)Y

Reviews

Be the first to submit a review

Trustpilot