Helukabel 33004 telecom Cable J-Y(ST)Y 5x2x0.60mm² grey 100m

Image Representative of Range

Helukabel 33004 telecom Cable J-Y(ST)Y 5x2x0.60mm² grey 100m

MPN
33004
Brand
HELUKABEL
EAN-13
2050005625164
Order Code
04-2844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £74.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helukabel 33004 Telecom cable is a high-quality landline cable, featuring a 5 x 2 x 0.60 mm² construction and a length of 100 metres. With its J-Y(ST)Y design, this grey cable ensures reliable telecommunications performance. It is typically used for telephone and communication systems in various environments.
Colour Grey
Number of Cores 10
Conductor Cross Section 0.60mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Cable Diameter 7.20mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Shielded Yes
Sold by Metre No
Standards According to DIN VDE 0815
Test Voltage Wire/wire 800 V, wire/shield 800V
Twisted pair cabling (part 1) Yes (1)
Type J-Y(ST)Y

Reviews

Be the first to submit a review

Trustpilot