Helukabel 33020 telecom Cable J-Y(ST)Y shielded 4x2x0.80mm² 100m grey

Image Representative of Range

Helukabel 33020 telecom Cable J-Y(ST)Y shielded 4x2x0.80mm² 100m grey

MPN
33020
Brand
HELUKABEL
EAN-13
2050005625256
Order Code
04-2848
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £99.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Helukabel 33020 telecom cable is a grey, 100-meter cable featuring a configuration of 4 pairs of 0.80 mm² wires. It is designed for telecommunications, offering reliable performance in telephone and landline applications. Commonly used in office and residential settings, it ensures clear and efficient data transmission.
Colour Grey
Number of Cores 8
Conductor Cross Section 0.80mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Cable Diameter 9.00mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Shielded Yes
Sold by Metre No
Standards According to DIN VDE 0815
Test Voltage Wire/wire 800 V, wire/shield 800V
Twisted pair cabling (part 1) Yes (1)
Type J-Y(ST)Y

Reviews

Be the first to submit a review

Trustpilot