Helukabel 33018 Telecom Cable J-Y(ST)Y 2x2x0.80 mm² Grey 100m

Image Representative of Range

Helukabel 33018 Telecom Cable J-Y(ST)Y 2x2x0.80 mm² Grey 100m

MPN
33018
Brand
HELUKABEL
EAN-13
2050005625232
Order Code
04-2846
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £76.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helukabel 33018 Telecom cable is a high-quality telephone cable with a size of 2 x 2 x 0.80 mm² and a length of 100 m. It is designed for signal transmission applications in telecommunication systems and is suitable for landline installations. This grey J-Y(ST)Y cable provides reliable performance for both residential and commercial use.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.80mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Cable Diameter 7.00mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Shielded Yes
Sold by Metre No
Standards According to DIN VDE 0815
Test Voltage Wire/wire 800 V, wire/shield 800V
Twisted pair cabling (part 1) Yes (1)
Type J-Y(ST)Y

Reviews

Be the first to submit a review

Trustpilot