Helukabel 33003 Telecom Cable J-Y(ST)Y 4x2x0.60mm² Grey 100m

Image Representative of Range

Helukabel 33003 Telecom Cable J-Y(ST)Y 4x2x0.60mm² Grey 100m

MPN
33003
Brand
HELUKABEL
EAN-13
2050005625157
Order Code
04-2843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £67.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helukabel telecom cable 33003 is a 100 m cable with 4 pairs of 0.60 mm² wires, designed for reliable telecommunications. It is suitable for use in landline and telephone systems, ensuring high-quality signal transmission. The cable's grey exterior provides a neutral appearance, ideal for both commercial and residential installations.
Colour Grey
Number of Cores 8
Conductor Cross Section 0.60mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Cable Diameter 6.50mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Shielded Yes
Sold by Metre No
Standards According to DIN VDE 0815
Test Voltage Wire/wire 800 V, wire/shield 800V
Twisted pair cabling (part 1) Yes (1)
Type J-Y(ST)Y

Reviews

Be the first to submit a review

Trustpilot