Helukabel 33005 telecom Cable J-Y(ST)Y 6x2x0.60 mm² grey 100m static shield

Image Representative of Range

Helukabel 33005 telecom Cable J-Y(ST)Y 6x2x0.60 mm² grey 100m static shield

MPN
33005
Brand
HELUKABEL
EAN-13
2050005625171
Order Code
04-2845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £115.99 £98.60
10+ £94.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helukabel 33005 is a grey telecom cable, measuring 6 pairs of 0.60 mm² each, and is supplied in a 100-metre length. It features shielding for improved signal quality and durability. This cable is ideal for telecommunications, telephone, and landline connections.
Colour Grey
Number of Cores 12
Conductor Cross Section 0.60mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Cable Diameter 7.50mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Shielded Yes
Sold by Metre No
Standards According to DIN VDE 0815
Test Voltage Wire/wire 800 V, wire/shield 800V
Twisted pair cabling (part 1) Yes (1)
Type J-Y(ST)Y

Reviews

Be the first to submit a review

Trustpilot