Helukabel 22050 H05BQ-F Cable 2x0.75mm² orange 100m medium stress |
04-2404
|
|
Back order - 30 availableBack-order availability date - 10/09/2026
|
1+ £97.27
Price per unit Ex VAT
|
2 |
0.75mm² |
Polyurethane (PU) (PUR) |
100m |
6.6mm |
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 |
90°C |
-40°C |
80°C |
300V |
According to DIN VDE 0293-308 |
2000V |
H05 BQ-F |
Orange |
Not Specified |
Finely stranded |
3 |
5 |
No |
-50°C |
Helukabel 22051 connection Cable 3G 0.75mm² orange 100m for tools/engines |
04-2414
|
|
Back order - 6 availableBack-order availability date - 10/09/2026
|
1+ £121.42
Price per unit Ex VAT
|
3 |
0.75mm² |
Polyurethane (PU) (PUR) |
100m |
7.2mm |
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 |
90°C |
-40°C |
80°C |
300V |
According to DIN VDE 0293-308 |
2000V |
H05 BQ-F |
Orange |
Not Specified |
Finely stranded |
3 |
5 |
No |
-50°C |
Helukabel 22054 H05BQ-F Cable 100m 2x1mm² orange for medium stress use |
04-2415
|
|
Despatched within 4 working days - 2 in stock
|
1+ £112.02
Price per unit Ex VAT
|
2 |
1mm² |
Polyurethane (PU) (PUR) |
100m |
7.1mm |
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 |
90°C |
-40°C |
80°C |
300V |
According to DIN VDE 0293-308 |
2000V |
H05 BQ-F |
Orange |
Not Specified |
Finely stranded |
3 |
5 |
No |
-50°C |
Helukabel 22055 H05BQ-F Cable 50m orange Flexible for medium stress |
04-2416
|
|
Despatched within 4 working days - 5 in stock
|
1+ £145.51
Price per unit Ex VAT
|
3 |
1mm² |
Polyurethane (PU) (PUR) |
50m |
7.5mm |
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 |
90°C |
-40°C |
80°C |
300V |
According to DIN VDE 0293-308 |
2000V |
H05 BQ-F |
Orange |
Not Specified |
Finely stranded |
3 |
5 |
No |
-50°C |
Helukabel 22059 H07BQ-F Connection Cable 3G1.50mm² Orange 100m |
04-2418
|
|
Despatched within 4 working days - 4 in stock
|
1+ £179.42
Price per unit Ex VAT
|
3 |
1.50mm² |
Rubber (R) |
100m |
8.7mm |
Cu-blank, according to DIN VDE 0295 KL.5, stranded |
+90°C |
+80°C |
-40°C |
450V |
Wire identification according to DIN VDE 0293-308 |
2500V |
H07BQ-F |
Orange |
Not Specified |
Finely stranded |
3 |
5 |
No |
-50°C |
Helukabel 22065 H07BQ-F Cable 3 G 2.50 mm² 100m Orange |
04-2437
|
|
Back order - 3 availableBack-order availability date - 16/09/2026
|
1+ £288.00
Price per unit Ex VAT
|
3 |
2.50mm² |
Rubber (R) |
100m |
10.3mm |
Cu-blank, according to DIN VDE 0295 KL.5, stranded |
+90°C |
+80°C |
-40°C |
450V |
Wire identification according to DIN VDE 0293-308
|
2500V |
H07BQ-F |
Orange |
Not Specified |
Finely stranded |
3 |
5 |
No |
-50°C |