Helukabel 22051 connection Cable 3G 0.75mm² orange 100m for tools/engines

Image Representative of Range

Helukabel 22051 connection Cable 3G 0.75mm² orange 100m for tools/engines

MPN
22051
Brand
HELUKABEL
EAN-13
2050005621760
Order Code
04-2414
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £121.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 17/08/2026

Helukabel manufactures the H05BQ-F connection cable, featuring a flexible 3 G 0.75 mm² construction with a distinctive orange PUR sheath for durability. This 100-meter cable is ideal for control and power applications, particularly in environments requiring enhanced mechanical strength. Used widely in automation and electromechanical systems, it is designed to withstand demanding conditions.
Colour Orange
Number of Cores 3
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyurethane (PU) (PUR)
Length 100m
Bend radius (no. of ODs for fixed installation) 3
Bend radius (no. of ODs for flexible installation) 5
Cable Diameter 7.2mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Max. temperature range (fixed installation) 90°C
Max. temperature range (flexible installation) -40°C
Min. temperature range (fixed installation) -50°C
Min. temperature range (flexible installation) 80°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2000V
Type H05 BQ-F

Reviews

Be the first to submit a review

Trustpilot