Helukabel 22054 H05BQ-F Cable 100m 2x1mm² orange for medium stress use

Image Representative of Range

Helukabel 22054 H05BQ-F Cable 100m 2x1mm² orange for medium stress use

MPN
22054
Brand
HELUKABEL
EAN-13
2050005621791
Order Code
04-2415
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £112.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helukabel H05BQ-F connection cable is a flexible, orange control cable with a cross-section of 2 x 1 mm² and a length of 100 metres. It is typically used for domestic appliances and industrial equipment requiring low voltage. The cable is known for its durability and resistance to mechanical stress.
Colour Orange
Number of Cores 2
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyurethane (PU) (PUR)
Length 100m
Bend radius (no. of ODs for fixed installation) 3
Bend radius (no. of ODs for flexible installation) 5
Cable Diameter 7.1mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Max. temperature range (fixed installation) 90°C
Max. temperature range (flexible installation) -40°C
Min. temperature range (fixed installation) -50°C
Min. temperature range (flexible installation) 80°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2000V
Type H05 BQ-F

Reviews

Be the first to submit a review

Trustpilot