Helukabel 22050 H05BQ-F Cable 2x0.75mm² orange 100m medium stress

Image Representative of Range

Helukabel 22050 H05BQ-F Cable 2x0.75mm² orange 100m medium stress

MPN
22050
Brand
HELUKABEL
EAN-13
2050005621753
Order Code
04-2404
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £92.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 17/08/2026

The Helukabel H05BQ-F is a flexible control cable with a cross-section of 2 x 0.75 mm², available in a 100 m length, and is finished in orange for visibility. It features durable PUR insulation, making it suitable for demanding environments such as industrial machinery and equipment. This cable is ideal for applications that require high flexibility and durability.
Colour Orange
Number of Cores 2
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyurethane (PU) (PUR)
Length 100m
Bend radius (no. of ODs for fixed installation) 3
Bend radius (no. of ODs for flexible installation) 5
Cable Diameter 6.6mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Max. temperature range (fixed installation) 90°C
Max. temperature range (flexible installation) -40°C
Min. temperature range (fixed installation) -50°C
Min. temperature range (flexible installation) 80°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2000V
Type H05 BQ-F

Reviews

Be the first to submit a review

Trustpilot