Helukabel 22065 H07BQ-F Cable 3 G 2.50 mm² 100m Orange

Image Representative of Range

Helukabel 22065 H07BQ-F Cable 3 G 2.50 mm² 100m Orange

MPN
22065
Brand
HELUKABEL
EAN-13
2050005041506
Order Code
04-2437
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £288.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 23/08/2026

Helukabel's H07BQ-F connection cable is an abrasion-proof, flexible control cable available in an orange colour. It features a 3 G 2.50 mm² conductor size and is 100 metres in length, designed for durability and ease of use. This cable is typically used in industrial settings requiring robust performance under demanding conditions.
Colour Orange
Number of Cores 3
Conductor Cross Section 2.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Rubber (R)
Length 100m
Bend radius (no. of ODs for fixed installation) 3
Bend radius (no. of ODs for flexible installation) 5
Cable Diameter 10.3mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, stranded
Halogen-free No
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -50°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Standards Wire identification according to DIN VDE
0293-308
Test Voltage 2500V
Type H07BQ-F

Reviews

Be the first to submit a review

Trustpilot