Helukabel 22055 H05BQ-F Cable 50m orange Flexible for medium stress

Image Representative of Range

Helukabel 22055 H05BQ-F Cable 50m orange Flexible for medium stress

MPN
22055
Brand
HELUKABEL
EAN-13
2050005621807
Order Code
04-2416
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £145.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Helukabel H05BQ-F connection cable features a 3 G 1 mm² core and comes in a 50-meter length with an orange outer sheath. It is a flexible and durable PUR control cable suitable for indoor and outdoor use, providing excellent resistance to mechanical stress. Typical applications include connecting industrial equipment and machinery controls.
Colour Orange
Number of Cores 3
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyurethane (PU) (PUR)
Length 50m
Bend radius (no. of ODs for fixed installation) 3
Bend radius (no. of ODs for flexible installation) 5
Cable Diameter 7.5mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Max. temperature range (fixed installation) 90°C
Max. temperature range (flexible installation) -40°C
Min. temperature range (fixed installation) -50°C
Min. temperature range (flexible installation) 80°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2000V
Type H05 BQ-F

Reviews

Be the first to submit a review

Trustpilot