Helukabel 22059 H07BQ-F Connection Cable 3G1.50mm² Orange 100m

Image Representative of Range

Helukabel 22059 H07BQ-F Connection Cable 3G1.50mm² Orange 100m

MPN
22059
Brand
HELUKABEL
EAN-13
2050005037431
Order Code
04-2418
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £179.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Helukabel manufactures the H07BQ-F connection cable, which is abrasion-proof and flexible, ideal for control purposes. It features an orange PUR sheath with 3 conductors of 1.50 mm², offered in a 100 m length. This cable is typically used in industrial environments for reliable power connections.
Colour Orange
Number of Cores 3
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Rubber (R)
Length 100m
Bend radius (no. of ODs for fixed installation) 3
Bend radius (no. of ODs for flexible installation) 5
Cable Diameter 8.7mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, stranded
Halogen-free No
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -50°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Standards Wire identification according to DIN VDE
0293-308
Test Voltage 2500V
Type H07BQ-F

Reviews

Be the first to submit a review

Trustpilot