Helukabel 16371 Control lead 3 G 1 mm² Grey sold per metre |
04-2380
|
|
Despatched within 4 working days - 120 in stock
|
3+ £2.03
Price per unit Ex VAT
|
Grey |
3 |
1mm² |
Polyvinyl Chloride (PVC) |
4 |
7.5 |
Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 |
|
Special-PVC |
100m |
+80°C |
+80°C |
-40°C |
-15°C |
F-CY-JZ |
300V |
Yes |
6.90mm |
Yes |
No |
Helukabel 16373 Control lead 5G1mm² Grey per metre 1pc F-CY-JZ |
04-2381
|
|
Despatched within 4 working days - 81 in stock
|
2+ £2.98
Price per unit Ex VAT
|
Grey |
5 |
1mm² |
Polyvinyl Chloride (PVC) |
4 |
7.5 |
Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 |
|
Special-PVC |
100m |
+80°C |
+80°C |
-40°C |
-15°C |
F-CY-JZ |
300V |
Yes |
8.20mm |
Yes |
No |
Helukabel 16378 Control lead 12 G 1 mm² grey sold per metre |
04-2383
|
|
Despatched within 4 working days - 86 in stock
|
1+ £5.54
Price per unit Ex VAT
|
Grey |
12 |
1mm² |
Polyvinyl Chloride (PVC) |
4 |
7.5 |
Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 |
|
Special-PVC |
100m |
+80°C |
+80°C |
-40°C |
-15°C |
F-CY-JZ |
300V |
Yes |
11.90mm |
Yes |
No |
Helukabel 16394 Control lead 3 G 1.50 mm² grey sold per metre |
04-2384
|
|
Despatched within 4 working days - 268 in stock
|
3+ £2.31
Price per unit Ex VAT
|
Grey |
3 |
1.50mm² |
Polyvinyl Chloride (PVC) |
4 |
7.5 |
Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 |
|
Special-PVC |
100m |
+80°C |
+80°C |
-40°C |
-15°C |
F-CY-JZ |
300V |
Yes |
7.70mm |
Yes |
No |
Helukabel 16396 Control lead 5G 1.50 mm² grey sold per metre |
04-2385
|
|
Despatched within 4 working days - 30 in stock
|
2+ £3.42
Price per unit Ex VAT
|
Grey |
5 |
1.50mm² |
Polyvinyl Chloride (PVC) |
4 |
7.5 |
Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 |
|
Special-PVC |
100m |
+80°C |
+80°C |
-40°C |
-15°C |
F-CY-JZ |
300V |
Yes |
9.20mm |
Yes |
No |
Helukabel 16397 Control lead 7G 1.50mm² Grey per metre |
04-2386
|
|
Despatched within 4 working days - 75 in stock
|
2+ £4.24
Price per unit Ex VAT
|
Grey |
7 |
1.50mm² |
Polyvinyl Chloride (PVC) |
4 |
7.5 |
Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 |
|
Special-PVC |
100m |
+80°C |
+80°C |
-40°C |
-15°C |
F-CY-JZ |
300V |
Yes |
9.90mm |
Yes |
No |
Helukabel 16400 Control lead 12 G 1.50 mm² Grey sold per metre |
04-2387
|
|
Despatched within 4 working days - 100 in stock
|
1+ £10.79
Price per unit Ex VAT
|
Grey |
12 |
1.50mm² |
Polyvinyl Chloride (PVC) |
4 |
7.5 |
Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 |
|
Special-PVC |
100m |
+80°C |
+80°C |
-40°C |
-15°C |
F-CY-JZ |
300V |
Yes |
13.50mm |
Yes |
No |
Helukabel 22058 control lead 100m 2x1.50mm² orange robust Flexible Cable |
04-2417
|
|
Back order - 22 availableBack-order availability date - 29/10/2026
|
1+ £158.68
Price per unit Ex VAT
|
Orange |
2 |
1.50mm² |
Polyurethane (PU) (PUR) |
3 |
5 |
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 |
DIN VDE 0285-525 -2-21 |
PUR |
|
+90°C |
-40°C |
-50°C |
+80°C |
H07 BQ-F |
450V |
|
8.7mm |
No |
|