Helukabel 22058 control lead 100m 2x1.50mm² orange robust Flexible Cable

Image Representative of Range

Helukabel 22058 control lead 100m 2x1.50mm² orange robust Flexible Cable

MPN
22058
Brand
HELUKABEL
EAN-13
2050005621838
Order Code
04-2417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £158.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 06/10/2026

The Helukabel H07BQ-F 22058 is a finely stranded control lead featuring 2 x 1.50 mm² cores in an orange sheath. It is highly flexible and designed for durability in demanding environments over a 100 m length. This cable is typically used in industrial settings for machinery and equipment wiring.
Colour Orange
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyurethane (PU) (PUR)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 3
Bend radius (no. of ODs for flexible installation) 5
Certification marks DIN VDE 0285-525 -2-21
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Material PUR
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) -40°C
Min. temperature range (fixed installation) -50°C
Min. temperature range (flexible installation) +80°C
Misc Attribute H07 BQ-F
Nominal Voltage 450V
Outside Diameter 8.7mm
Sold per metre No
Test Voltage 2500V
Type H07BQ-F
Wire ID code According to DIN VDE 0293-308

Reviews

Be the first to submit a review

Trustpilot