Helukabel 16394 Control lead 3 G 1.50 mm² grey sold per metre

Image Representative of Range

Helukabel 16394 Control lead 3 G 1.50 mm² grey sold per metre

MPN
16394
Brand
HELUKABEL
EAN-13
2050005033891
Order Code
04-2384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 268 in stock

The Helukabel F-CY-JZ control lead 16394 is a flexible and shielded control cable designed for optimal EMI protection. It features three cores of 1.50 mm² each, making it suitable for various industrial control applications. This grey cable is typically used in machinery and plant engineering environments where precise control and reliable performance are essential.
Colour Grey
Number of Cores 3
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Core layout Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Material Special-PVC
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -15°C
Misc Attribute F-CY-JZ
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 7.70mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 4000V
Type F-CY-JZ
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot