Helukabel 16378 Control lead 12 G 1 mm² grey sold per metre

Image Representative of Range

Helukabel 16378 Control lead 12 G 1 mm² grey sold per metre

MPN
16378
Brand
HELUKABEL
EAN-13
2050005033884
Order Code
04-2383
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

The Helukabel F-CY-JZ control cable is a flexible, shielded cable designed for reliable signal transmission. It features 12 cores with a 1 mm² cross-section and is sold by the metre, offering superior flexibility and electromagnetic shielding. Typically used in industrial settings, it is ideal for managing control signals in environments requiring enhanced interference protection.
Colour Grey
Number of Cores 12
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Core layout Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Material Special-PVC
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -15°C
Misc Attribute F-CY-JZ
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 11.90mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 4000V
Type F-CY-JZ
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot