Helukabel 16373 Control lead 5G1mm² Grey per metre 1pc F-CY-JZ

Image Representative of Range

Helukabel 16373 Control lead 5G1mm² Grey per metre 1pc F-CY-JZ

MPN
16373
Brand
HELUKABEL
EAN-13
2050005033860
Order Code
04-2381
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

Helukabel's F-CY-JZ Control Lead is a flexible, shielded control cable designed with 5 cores of 1 mm² each. It is suitable for environments requiring electromagnetic compatibility (EMC) protection, making it ideal for use in industrial machinery and plant engineering. The grey cable offers excellent durability and reliability, making it a preferred choice for demanding control applications.
Colour Grey
Number of Cores 5
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Core layout Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Material Special-PVC
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -15°C
Misc Attribute F-CY-JZ
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 8.20mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 4000V
Type F-CY-JZ
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot