Helukabel 16396 Control lead 5G 1.50 mm² grey sold per metre

Image Representative of Range

Helukabel 16396 Control lead 5G 1.50 mm² grey sold per metre

MPN
16396
Brand
HELUKABEL
EAN-13
2050005033907
Order Code
04-2385
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Helukabel manufactures the F-CY-JZ control cable, featuring a flexible and shielded design with 5 G 1.50 mm² conductors, available in grey. This EMV control cable is suited for environments requiring enhanced electromagnetic compatibility and is sold per metre. Typical applications include industrial machinery and automated systems where reliable signal transmission is essential.
Colour Grey
Number of Cores 5
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Core layout Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Material Special-PVC
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -15°C
Misc Attribute F-CY-JZ
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 9.20mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 4000V
Type F-CY-JZ
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot