Helukabel 16397 Control lead 7G 1.50mm² Grey per metre

Image Representative of Range

Helukabel 16397 Control lead 7G 1.50mm² Grey per metre

MPN
16397
Brand
HELUKABEL
EAN-13
2050005033914
Order Code
04-2386
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The Helukabel F-CY-JZ Control Lead 16397 is a flexible, shielded control cable suitable for installations requiring electromagnetic compatibility (EMC). With a construction of 7 G 1.50 mm², it is designed for industrial environments where it connects control units and machinery. The cable's robust design ensures reliable performance in automated systems and manufacturing equipment.
Colour Grey
Number of Cores 7
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Core layout Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Material Special-PVC
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -15°C
Misc Attribute F-CY-JZ
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 9.90mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 4000V
Type F-CY-JZ
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot