HellermannTyton Heat Shrink Heatshrink w/o adhesive 612807

The HellermannTyton heat shrink tubing collection features various black tubes designed for efficient insulation and protective purposes, each offering a 4:1 shrink ratio and measuring 1 metre in length.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Shrinkage Ratio Type Length Colour Halogen-free Material
HellermannTyton 323-10120 Heatshrink 12mm 3mm black 4:1 shrinkage 1m
HellermannTyton 323-10120 Heatshrink 12mm 3mm black 4:1 shrinkage 1m
Extended range
Order code: 04-1845
MPN: 323-10120

Back order - 89 availableBack-order availability date - 26/11/2026
1+ £6.60
Price per unit Ex VAT
MU47-12/3-PO-X-BK 3mm 12mm 4:1 Heat Shrink Tubing 1m Black Yes Polyolefin (processed, irradiated)
HellermannTyton 323-10300 Heatshrink black 30mm-8mm 4:1 shrink 1m no adhesive
HellermannTyton 323-10300 Heatshrink black 30mm-8mm 4:1 shrink 1m no adhesive
Extended range
Order code: 04-1846
MPN: 323-10300

Available to back orderBack order, lead time 4 weeks
1+ £13.65
Price per unit Ex VAT
MU47-30/8-PO-X-BK 8mm 30mm 4:1 Heat Shrink Tubing 1m Black Yes Polyolefin (processed, irradiated)
HellermannTyton 323-10400 Heatshrink black 4:1 shrink 1m no adhesive
HellermannTyton 323-10400 Heatshrink black 4:1 shrink 1m no adhesive
Extended range
Order code: 04-1847
MPN: 323-10400

Back order - 16 availableBack-order availability date - 26/11/2026
1+ £13.36
Price per unit Ex VAT
MU47-40/12-PO-X-BK 12mm 40mm 4:1 Heat Shrink Tubing 1m Black Yes Polyolefin (processed, irradiated)
HellermannTyton 323-10500 Heatshrink 4:1 50mm black medium-walled 1m
HellermannTyton 323-10500 Heatshrink 4:1 50mm black medium-walled 1m
Extended range
Order code: 04-1848
MPN: 323-10500

Back order - 2 availableBack-order availability date - 26/11/2026
1+ £18.12
Price per unit Ex VAT
MU47-50/16-PO-X-BK 16mm 50mm 4:1 Heat Shrink Tubing 1m Black Yes Polyolefin (processed, irradiated)
HellermannTyton 323-10630 Heatshrink black 63mm 4:1 no adhesive 1 m
HellermannTyton 323-10630 Heatshrink black 63mm 4:1 no adhesive 1 m
Extended range
Order code: 04-1849
MPN: 323-10630

Out of stockBack order, lead time 3 weeks
1+ £24.68
Price per unit Ex VAT
MU47-63/19-PO-X-BK 19mm 63mm 4:1 Heat Shrink Tubing 1m Black Yes Polyolefin (processed, irradiated)
HellermannTyton 323-10750 Heatshrink black 4:1 75mm 22mm 1m pack of 5
HellermannTyton 323-10750 Heatshrink black 4:1 75mm 22mm 1m pack of 5
Extended range
Order code: 04-1850
MPN: 323-10750

Back order - 6 availableBack-order availability date - 26/11/2026
1+ £21.15
Price per unit Ex VAT
MU47-75/22-PO-X-BK 22mm 75mm 4:1 Heat Shrink Tubing 1m Black Yes Polyolefin (processed, irradiated)

Trustpilot