HellermannTyton 323-10500 Heatshrink 4:1 50mm black medium-walled 1m

Image Representative of Range

HellermannTyton 323-10500 Heatshrink 4:1 50mm black medium-walled 1m

MPN
323-10500
EAN-13
4031026240183
Order Code
04-1848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/10/2026

HellermannTyton's heatshrink tubing, model 323-10500, features a 4:1 shrink ratio with medium wall thickness, offering robust insulation and protection. The black, abrasion-proof heat-shrink is ideal for cable insulation and bushings, providing durability without adhesive. With high flexibility, it suits various electrical applications, ensuring dependable performance.
Shrinkage Ratio 4:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute MU47-50/16-PO-X-BK
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 50mm

Reviews

Be the first to submit a review

Trustpilot