HellermannTyton 323-10630 Heatshrink black 63mm 4:1 no adhesive 1 m

Image Representative of Range

HellermannTyton 323-10630 Heatshrink black 63mm 4:1 no adhesive 1 m

MPN
323-10630
EAN-13
4031026251882
Order Code
04-1849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/10/2026

HellermannTyton's 323-10630 heatshrink tubing is a robust, medium wall thickness solution with a 4:1 shrink ratio, ideal for cable insulation. This abrasion-proof heat-shrink sleeve, available in 1-metre lengths, is designed without adhesive, making it flexible and pliable. It is typically used in electrical applications to protect and insulate cables effectively.
Shrinkage Ratio 4:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute MU47-63/19-PO-X-BK
Nominal diameter (post-shrinkage) 19mm
Nominal inside diameter (pre-shrinkage) 63mm

Reviews

Be the first to submit a review

Trustpilot