HellermannTyton 323-10400 Heatshrink black 4:1 shrink 1m no adhesive

Image Representative of Range

HellermannTyton 323-10400 Heatshrink black 4:1 shrink 1m no adhesive

MPN
323-10400
EAN-13
4031026240176
Order Code
04-1847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/10/2026

HellermannTyton's 323-10400 is a medium wall thickness heat-shrink tubing with a 4:1 shrinkage ratio, available in black and measuring 1 metre in length. It offers robust abrasion protection, ideal for insulating cables and providing a durable seal without adhesive. Common applications include cable insulation and environmental protection for electrical connections.
Shrinkage Ratio 4:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute MU47-40/12-PO-X-BK
Nominal diameter (post-shrinkage) 12mm
Nominal inside diameter (pre-shrinkage) 40mm

Reviews

Be the first to submit a review

Trustpilot